
The ISL31490EIUZ-T7A is a single-chip bus transceiver from Intersil, operating at a maximum data rate of 250Kbps. It is designed to work with a 5V operating supply voltage and has a maximum supply current of 2.3mA. The device is available in an MSOP package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C.
Intersil ISL31490EIUZ-T7A technical specifications.
| Package/Case | MSOP |
| Data Rate | 250Kbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2.3mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL31490EIUZ-T7A to view detailed technical specifications.
No datasheet is available for this part.