The ISL31496EIBZ is a single-transceiver interface IC with a data rate of 25Mbps, operating on a 5V supply voltage. It is packaged in a 50-count SOIC package and is compliant with RoHS regulations. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use in general applications and is not radiation hardened.
Intersil ISL31496EIBZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL31496E |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL31496EIBZ to view detailed technical specifications.
No datasheet is available for this part.