
Single transmitter/receiver RS-422/RS-485 interface IC, featuring a 12Mbps data rate and operating at 5V with a maximum supply voltage of 5.5V. This surface mountable component is housed in an 8-pin SOIC package and is supplied on tape and reel. Designed as a transceiver, it includes one transmitter and one receiver. The component is lead-free and RoHS compliant.
Intersil ISL3152EIBZ-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 12Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3152EIBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
