Intersil ISL3152EIBZ-T7 technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5V |
| Output Voltage | 13V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.019048oz |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL3152EIBZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
