Intersil ISL3153EIUZ technical specifications.
| Package/Case | MSOP |
| Data Rate | 12Mbps |
| Interface | RS-422, RS-485 |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3153EIUZ to view detailed technical specifications.
No datasheet is available for this part.
