Intersil ISL3158EIBZ-T7A technical specifications.
| Data Rate | 12Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3158EIBZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.