
The ISL3159EFRZ is a single-channel bus transceiver from Intersil, operating at a maximum data rate of 40Mbps. It is designed to function within a supply voltage range of 5V and an operating supply current of 4mA. This device is packaged in a DFN-10 package and is compliant with RoHS regulations. The ISL3159EFRZ is capable of operating within a temperature range of -40°C to 125°C.
Intersil ISL3159EFRZ technical specifications.
| Package/Case | DFN |
| Data Rate | 40Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL3159E |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3159EFRZ to view detailed technical specifications.
No datasheet is available for this part.
