
The ISL3159EIBZ is a single transceiver with a data rate of 40Mbps, operating within a temperature range of -40°C to 85°C. It is a lead-free device with a supply voltage of 5V and an operating supply current of 4mA. The transceiver is packaged in a SOIC package and is compliant with RoHS regulations. It is a single driver, single receiver, and single transmitter device.
Intersil ISL3159EIBZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 40Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL3159E |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3159EIBZ to view detailed technical specifications.
No datasheet is available for this part.