Intersil ISL3159EIUZ-T7A technical specifications.
| Package/Case | MSOP |
| Data Rate | 40Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3159EIUZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
