
The ISL3171EIBZ is a single-channel receiver IC designed for RS-422 and RS-485 interfaces, operating at a maximum data rate of 800Kbps. It is powered by a 3.3V supply voltage and is packaged in a SOIC format. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Intersil ISL3171EIBZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 800Kbps |
| Interface | RS-422, RS-485 |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3171EIBZ to view detailed technical specifications.
No datasheet is available for this part.