Intersil ISL3171EIUZ-T technical specifications.
| Package/Case | MSOP |
| Data Rate | 800Kbps |
| Logic Function | Receiver |
| Max Supply Voltage | 3.6V |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3171EIUZ-T to view detailed technical specifications.
No datasheet is available for this part.