
Single transmitter/receiver for RS-422 and RS-485 communication. Features an 800Kbps data rate and operates from a 3.3V supply voltage, with a maximum of 3.6V. This surface mount component is housed in an 8-pin SOIC package and supports a wide operating temperature range from -40°C to 85°C. It is lead-free, RoHS compliant, and supplied on tape and reel.
Intersil ISL3172EIBZ-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 800Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3172EIBZ-T to view detailed technical specifications.
No datasheet is available for this part.
