Single transmitter/receiver for RS-422/RS-485 communication, operating at 3.3V with a maximum supply voltage of 3.6V. Features an 800Kbps data rate and a single transmitter channel. Packaged in an 8-pin MSOP, this RoHS compliant integrated circuit functions as a transceiver.
Intersil ISL3172EIUZ technical specifications.
| Package/Case | MSOP |
| Data Rate | 800Kbps |
| Logic Function | Transceiver |
| Max Supply Voltage | 3.6V |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3172EIUZ to view detailed technical specifications.
No datasheet is available for this part.