Intersil ISL3173EIBZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 1.6Mbps |
| Interface | RS-422, RS-485 |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISL3173E |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3173EIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
