Intersil ISL3174EIBZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 1.6Mbps |
| Interface | RS-422, RS-485 |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3174EIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
