3.3V RS-485/422 transceiver with integrated ESD protection. Surface mountable in an 8-pin SOIC package, this component offers a maximum supply voltage of 3.6V. Delivered on tape and reel, it is RoHS compliant.
Intersil ISL3175EIBZ-T technical specifications.
| Package/Case | SOIC |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3175EIBZ-T to view detailed technical specifications.
No datasheet is available for this part.