Intersil ISL3176EIBZ-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 28Mbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL3176E |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3176EIBZ-T to view detailed technical specifications.
No datasheet is available for this part.
