
The ISL3177EIBZ is a single receiver IC for RS-422 and RS-485 interfaces, operating at data rates of up to 28Mbps. It is packaged in a lead-free SOIC package and is suitable for use in temperatures ranging from -40°C to 85°C. The device requires an operating supply voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Intersil ISL3177EIBZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 28Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3177EIBZ to view detailed technical specifications.
No datasheet is available for this part.
