Intersil ISL3177EIBZ-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 28Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3177EIBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
