
3.3V Half-duplex RS-485/RS-422 transceiver with ±15kV IEC ESD protection, enabling 28Mbps data rates. Features one transmitter and receiver, operating from a 3.3V supply with a maximum of 3.6V. This lead-free, RoHS compliant integrated circuit is housed in an MSOP package, suitable for applications up to 85°C.
Intersil ISL3178EIUZ technical specifications.
| Package/Case | MSOP |
| Data Rate | 28Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3178EIUZ to view detailed technical specifications.
No datasheet is available for this part.