Intersil ISL3179EFRZ technical specifications.
| Data Rate | 40Mbps |
| Logic Function | Transceiver |
| Max Supply Voltage | 3.6V |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3179EFRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.