
3.3V, full fail-safe RS-485/RS-422 transceiver with a 40Mbps data rate. Features high ESD protection and a wide operating temperature range of -40°C to +85°C. This surface mount component, available in SOIC package, offers one driver and one receiver for robust bus communication. It operates from a 3V to 3.6V supply and is lead-free and RoHS compliant.
Intersil ISL3179EIBZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 40Mbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3179EIBZ to view detailed technical specifications.
No datasheet is available for this part.
