Intersil ISL3179EIBZ-T7A technical specifications.
| Package/Case | SOIC |
| Data Rate | 40Mbps |
| Interface | RS-422, RS-485 |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3179EIBZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.