Intersil ISL3179EIUZ-T technical specifications.
| Package/Case | MSOP |
| Data Rate | 40Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL3179E |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3179EIUZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.