
3.3V RS-485/RS-422 transceiver featuring a 40Mbps data rate. This full fail-safe interface IC offers high ESD protection and operates across a -40°C to 85°C temperature range. Includes one transmitter and receiver logic function, with a maximum supply voltage of 3.6V. RoHS compliant.
Intersil ISL3180EIBZ technical specifications.
| Data Rate | 40Mbps |
| Logic Function | Receiver |
| Max Supply Voltage | 3.6V |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3180EIBZ to view detailed technical specifications.
No datasheet is available for this part.
