
High-speed RS-485/RS-422 transceiver IC, supporting data rates up to 40Mbps. Features one driver and one receiver, ideal for general interface applications. Operates from a 3.3V supply voltage with a typical current draw of 4mA. Packaged in a 14-pin SOIC for surface mounting, with a wide operating temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Intersil ISL3180EIBZ-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 40Mbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3180EIBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
