Intersil ISL32173EFVZ-T technical specifications.
| Package/Case | TSSOP |
| Data Rate | 80Mbps |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL32173E |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32173EFVZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.