
The ISL32173EIBZ is a quad receiver IC from Intersil, operating at data rates of up to 80Mbps. It is designed to function as a receiver, with four channels available. The device is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can supply up to 15mA of current and is powered by a maximum supply voltage of 5.5V. The ISL32173EIBZ is packaged in a rail/Tube format, with 48 units per package. It is compliant with RoHS regulations.
Intersil ISL32173EIBZ technical specifications.
| Data Rate | 80Mbps |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL32173E |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32173EIBZ to view detailed technical specifications.
No datasheet is available for this part.