Intersil ISL32173EIBZ-T technical specifications.
| Logic Function | Receiver |
| Max Supply Voltage | 5.5V |
| Number of Receivers | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32173EIBZ-T to view detailed technical specifications.
No datasheet is available for this part.