Intersil ISL32173EIVZ technical specifications.
| Package/Case | TSSOP |
| Logic Function | Receiver |
| Max Supply Voltage | 5.5V |
| Number of Receivers | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32173EIVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.