Intersil ISL32174EIVZ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 32Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL32174E |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32174EIVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
