Intersil ISL32175EFVZ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 80Mbps |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32175EFVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.