Intersil ISL32177EFRZ-T technical specifications.
| Package/Case | QFN EP |
| Data Rate | 80Mbps |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL32177E |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32177EFRZ-T to view detailed technical specifications.
No datasheet is available for this part.
