
Intersil ISL32179EFRZ technical specifications.
| Package/Case | DFN |
| Data Rate | 32Mbps |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.5V |
| Number of Transmitters | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32179EFRZ to view detailed technical specifications.
No datasheet is available for this part.