Intersil ISL32272EFBZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Max Supply Voltage | 5.5V |
| Number of Transmitters | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32272EFBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.