Intersil ISL32272EFVZ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 10Mbps |
| Max Supply Voltage | 5.5V |
| Number of Transmitters | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32272EFVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.