Intersil ISL32272EIVZ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 10Mbps |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Package Quantity | 96 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32272EIVZ to view detailed technical specifications.
No datasheet is available for this part.
