
Dual transmitter/receiver bus transceiver supporting RS-232 communication. Features two transmitters and one receiver with a maximum data rate of 500Kbps. Operates with a maximum supply voltage of 5.5V. Designed for interface applications requiring robust serial communication.
Intersil ISL3232EIRZ-T7A technical specifications.
| Data Rate | 500Kbps |
| Logic Function | Receiver |
| Max Supply Voltage | 5.5V |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3232EIRZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.