
The ISL3241EIRZ is a 1-channel transceiver with 5 receivers and 3 transmitters, operating at a data rate of 400Kbps. It is packaged in a QFN package and is RoHS compliant. The device is suitable for use in applications where a high level of integration is required, and can operate over a temperature range of -40°C to 85°C. The ISL3241EIRZ is powered by a single supply voltage of 3.3V, with an operating current of 1.5mA.
Intersil ISL3241EIRZ technical specifications.
| Package/Case | QFN |
| Data Rate | 400Kbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Drivers | 1 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL3241E |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3241EIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
