Intersil ISL32435EIUZ-T technical specifications.
| Package/Case | MSOP |
| Data Rate | 1Mbps |
| Logic Function | Transceiver |
| Number of Transmitters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL32435E |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32435EIUZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.