
The ISL32450EIBZ is a single channel transceiver with a data rate of 250Kbps and an operating supply voltage of 5.5V. It is packaged in a SOIC-14 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is available in a rail/Tube packaging with 50 units per package. The ISL32450EIBZ is a member of the ISL32450E series.
Intersil ISL32450EIBZ technical specifications.
| Package/Case | SOP |
| Data Rate | 250Kbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL32450E |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32450EIBZ to view detailed technical specifications.
No datasheet is available for this part.
