
Intersil ISL32450EIBZ-T technical specifications.
| Package/Case | SOIC |
| Logic Function | Receiver |
| Number of Transmitters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL32450E |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32450EIBZ-T to view detailed technical specifications.
No datasheet is available for this part.