Intersil ISL32452EIUZ-T7A technical specifications.
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32452EIUZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.