
The ISL32453EIBZ is a single-transceiver interface IC from Intersil, featuring a data rate of 1Mbps. It is available in a SOP package and operates over a temperature range of -40°C to 85°C. This device is suitable for various applications and is compliant with RoHS regulations.
Intersil ISL32453EIBZ technical specifications.
| Package/Case | SOP |
| Data Rate | 1Mbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL32453E |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32453EIBZ to view detailed technical specifications.
No datasheet is available for this part.