Intersil ISL32457EIUZ-T7A technical specifications.
| Package/Case | MSOP |
| Data Rate | 250Kbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32457EIUZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.