Intersil ISL32470EIBZ technical specifications.
| Data Rate | 250Kbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL32470E |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32470EIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.