
The ISL32483EIBZ is a 1Mbps transceiver receiver from Intersil, operating on a 5V supply voltage. It features one transmitter, one receiver, and one driver. This device is available in a rail/tube packaging configuration with 50 units per package. The ISL32483EIBZ is RoHS compliant and has a temperature range of -40°C to 85°C.
Intersil ISL32483EIBZ technical specifications.
| Data Rate | 1Mbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL32483E |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32483EIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.