Intersil ISL32490EIUZ technical specifications.
| Package/Case | MSOP |
| Data Rate | 250Kbps |
| Logic Function | Receiver |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32490EIUZ to view detailed technical specifications.
No datasheet is available for this part.
