Single transmitter/receiver for RS-422/RS-485 communication. Features a 250Kbps data rate and operates from a 5V supply. Surface mountable in an 8-pin MSOP package, supplied on tape and reel. This RoHS compliant integrated circuit functions as a transceiver.
Intersil ISL32492EIUZ-T7A technical specifications.
| Package/Case | MSOP |
| Data Rate | 250Kbps |
| Logic Function | Transceiver |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32492EIUZ-T7A to view detailed technical specifications.
No datasheet is available for this part.