
The ISL32495EIUZ is a single-chip UART transceiver from Intersil, operating at a data rate of 1Mbps and a supply voltage of 5V. It is available in an MSOP package and is suitable for surface mount applications. The device is capable of operating over a temperature range of -40°C to 85°C. The ISL32495EIUZ is RoHS compliant and is available in quantities of 50 in rail or tube packaging.
Intersil ISL32495EIUZ technical specifications.
| Package/Case | MSOP |
| Data Rate | 1Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL32495E |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32495EIUZ to view detailed technical specifications.
No datasheet is available for this part.
